MKS2P-2 AC110

Heilind Number:OMIMKS2P-2 AC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P-2 AC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS2P2AC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P-2 AC110
Series:MK-S
Mount Type:Socket Mount
Coil Current:21 mA, 24.2 mA
Coil Voltage:110 VDC
Coil Resistance:932 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2P-2 AC110

Detailed Description

Introducing the MKS2P2AC110, a reliable and efficient power relay designed for a variety of industrial applications. With a DPDT contact configuration and a contact current rating of 10A, this relay ensures seamless switching operations. The silver alloy contact material guarantees durability and optimal conductivity. Operating between -40°C to 60°C, it offers versatility in different environmental conditions. The coil resistance of 932 Ohm and coil current of 21mA at 110VDC make it energy-efficient, with a power consumption of 2.3 VA. The plug-in contact termination and socket mount type facilitate easy installation. Ideal for power control systems, this MK-S series relay is a dependable component for your electronic projects.