MKS2P-2 DC100

Heilind Number:OMIMKS2P-2 DC100
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P-2 DC100
ECAD Model:
3D Model

Description:

MKS RELAY MKS2P2DC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P-2 DC100
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:7390 Ohm
Coil Current:13.5 mA
Coil Voltage:100 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P-2 DC100

Detailed Description

Introducing the MKS2P2DC100 Relay, a reliable and high-performance component designed for power relay applications. With a DPDT contact configuration and a contact current rating of 10A, this relay ensures efficient and secure switching operations. The silver alloy contact material guarantees durability and low contact resistance, while the plug-in termination allows for easy installation. Operating between -40°C to 60°C, this relay is suitable for a wide range of environmental conditions. With a coil resistance of 7390 Ohm and a coil voltage of 100VDC, it offers optimal performance with a low power consumption of 1.4W. Ideal for industrial and commercial use, the MKS2P2DC100 is a trusted solution for your relay needs.