MKS2P AC100

Heilind Number:OMIMKS2P AC100
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P AC100
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PAC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P AC100
Series:MK-S
Mount Type:Socket Mount
Coil Current:23.1 mA, 26.6 mA
Coil Voltage:100 VAC
Coil Resistance:760 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2P AC100

Detailed Description

Introducing the MKS RELAY MKS2PAC100, a high-performance power relay designed for reliable switching in various applications. Part of the MK-S series, this socket mount relay features durable silver alloy contacts, ensuring optimal conductivity and longevity. With a wide operating temperature range of -40°C to 60°C, it is suitable for use in diverse environments. The DPDT contact configuration, rated for 10A at 250VAC, guarantees efficient power transmission. The coil resistance of 760 Ohm and coil current of 23.1mA (2.3VA) / 26.6mA (2.7VA) offer efficient operation. The plug-in contact termination simplifies installation, making it ideal for quick integration. Trust the MKS2PAC100 for dependable performance in your power relay applications.