MKS2P AC110

Heilind Number:OMIMKS2P AC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P AC110
ECAD Model:
3D Model

Description:

DPDT, MECH OPER, AC110 MKS2PAC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P AC110
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:932 Ohm
Coil Current:21 mA, 24.2 mA
Coil Voltage:110 VDC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P AC110

Detailed Description

MKS2P AC110 is a versatile power relay designed for efficient electrical control. Featuring a Double Pole Double Throw (DPDT) contact configuration, this relay ensures reliable switching between two separate circuits. The MECH OPER mechanism enables seamless manual operation, providing flexibility in use. With a coil voltage of 110 VDC, it offers high-performance power consumption at 2.3 VA and 2.7 VA. The contact material of Silver Alloy guarantees durability and efficient conductivity. Designed for socket mount installation, it is easy to integrate into various systems. Operating temperature ranging from -40 °C to 60 °C ensures suitability for diverse environments. With a contact current rating of 10 A and switching voltage of 250 VAC, this relay is ideal for power management applications. Trust in the MK-S series for dependable and efficient relay solutions.