MKS2P AC12

Heilind Number:OMIMKS2P AC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P AC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P AC12
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:13.7 Ohm
Coil Current:193 mA, 221 mA
Coil Voltage:12 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P AC12

Detailed Description

The MK-S series Relay ( MKS2P AC12) is a versatile and reliable component for general purpose switching applications. Featuring a Double Pole Double Throw (DPDT) contact configuration, this relay can handle a maximum current rating of 10A at 250VAC, making it suitable for a wide range of industrial and commercial uses. With a coil voltage of 12VAC and a low coil resistance of 13.7 Ohm, it boasts efficient power consumption of 2.3 VA. The contact material is made of durable Silver Alloy, ensuring long-term performance even in demanding environments. With RoHS compliance and plug-in contact termination, the MK-S relay offers easy installation and environmental responsibility. Operating smoothly between -40°C to 60°C, it guarantees reliable functionality in both extreme cold and hot conditions. Trust the MK-S series Relay for your power switching needs.