MKS2P AC120

Heilind Number:OMIMKS2P AC120
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P AC120
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:120 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P AC120

Detailed Description

The MK-S series relay, MKS2P AC120, is a versatile and reliable component for general-purpose switching applications. With a double-pole, double-throw configuration and a contact current rating of 10A at 250VAC, this relay offers robust performance. The surface mount design and plug-in termination make it easy to install, while the silver alloy contact material ensures high conductivity and durability. Operating efficiently in a wide temperature range from -40°C to 60°C, it is suitable for various environmental conditions. RoHS compliant and with a coil voltage of 120VAC, this relay is not only efficient but also environmentally friendly. Whether used in industrial machinery, appliances, or control systems, the MK-S relay guarantees seamless operation.