MKS2P AC220

Heilind Number:OMIMKS2P AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P AC220
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PAC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P AC220
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:3550 Ohm
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P AC220

Detailed Description

Introducing the MKS2PAC220 Relay, a crucial component for reliable power control in industrial applications. This Socket Mount relay, part of the MK-S series, features durable Silver Alloy contacts ensuring efficient conductivity. With a wide operating temperature range from -40°C to 60°C, it guarantees performance in diverse environments. The DPDT configuration and 10A contact current rating make it suitable for handling medium to high-power loads with ease. RoHS compliant, it meets international standards for environmental responsibility. The coil's 220VAC voltage requirement, coupled with a low power consumption of 2.3 VA, ensures energy efficiency. Ideal for power distribution, automation, and control systems, the MKS2PAC220 Relay provides dependable switching at 250VAC. Trust in its quality and performance for your critical operations.