MKS2P AC24

Heilind Number:OMIMKS2P AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P AC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:48.4 Ohm
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P AC24

Detailed Description

The OMI MKS2P AC24 is a reliable and versatile general-purpose relay designed for various industrial applications. Featuring a double-pole, double-throw (DPDT) contact configuration, this relay offers efficient switching capabilities. With a maximum contact current rating of 10A and a switching voltage of 250VAC, it can handle moderate to high-power loads with ease. The silver alloy contact material ensures excellent conductivity and longevity. Operating smoothly within a wide temperature range from -40°C to 60°C, this relay is suitable for use in diverse environmental conditions. The coil resistance of 48.4 Ohm and coil voltage of 24VAC make it energy-efficient, with a low power consumption of 2.3VA. Its plug-in contact termination and socket mount type facilitate easy installation. While not RoHS compliant, the MKS2P AC24 is a dependable component in power relay systems.