MKS2P AC240

Heilind Number:OMIMKS2P AC240
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P AC240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P AC240
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:4480 Ohm
Coil Current:11.0 mA, 9.6 mA
Coil Voltage:240 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P AC240

Detailed Description

The MKS2P AC240 is a reliable and versatile power relay designed for general purpose applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a 10A current rating, this relay ensures efficient power switching. With a coil voltage of 240VAC and low power consumption of 2.3VA, it offers both high performance and energy efficiency. The silver alloy contact material guarantees durability and reliable conductivity. Operating smoothly in a wide temperature range from -40°C to 60°C, this relay is suitable for various environments. RoHS compliant and easy to install with plug-in contact termination, the MKS2P AC240 is a dependable choice for power relay needs.