MKS2P AC6

Heilind Number:OMIMKS2P AC6
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P AC6
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PAC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P AC6
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:3.1 Ohm
Coil Current:385 mA, 443 mA
Coil Voltage:6 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P AC6

Detailed Description

Introducing the MKS2PAC6 Relay, a reliable solution for your power switching needs. With a compact Surface Mount design, this relay is perfect for a variety of applications. Its Silver Alloy contacts ensure efficient conductivity, while operating flawlessly in temperatures ranging from -40 °C to 60 °C. The DPDT contact configuration allows for versatile switching options, with a contact current rating of 10 A and a maximum switching voltage of 250 VAC. The Plug-In termination makes installation easy and convenient. The MKS2PAC6 is designed for optimal performance, with a coil resistance of 3.1 Ohm and a coil current ranging from 385 mA to 443 mA at 6 VAC. With a power consumption of 2.3 VA to 2.7 VA, this relay offers both power efficiency and reliability. Trust the MKS2PAC6 for all your power relay needs.