MKS2P DC110

Heilind Number:OMIMKS2P DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P DC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PDC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P DC110
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:8960 Ohm
Coil Current:12.3 mA
Coil Voltage:110 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P DC110

Detailed Description

Introducing the MKS2PDC110, a high-performance relay from the MK-S series. This Socket Mount relay features durable Silver Alloy contacts, ensuring reliable conductivity. With a wide operating temperature range of -40°C to 60°C, it is suitable for various applications. The coil resistance of 8960 Ohm and coil current of 12.3 mA, along with a coil voltage of 110 VDC, guarantee efficient operation. Boasting a contact configuration of DPDT and a contact current rating of 10 A at 250 VAC, this relay offers robust switching capabilities. Its Plug-In contact termination simplifies installation. With a power consumption of 1.4 W, the MKS2PDC110 is a cost-effective and efficient solution for power relay needs.