MKS2P DC12

Heilind Number:OMIMKS2P DC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P DC12
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P DC12
Series:MK-S
Mount Type:Socket Mount
Coil Current:112 mA
Coil Voltage:12 VDC
Coil Resistance:107 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2P DC12

Detailed Description

The MKS RELAY ( MKS2P DC12) is a high-performance power relay from the MK-S series, designed for reliable and efficient electrical switching operations. With a socket mount type for easy installation, this relay features silver alloy contacts that ensure low contact resistance and high durability. Operating flawlessly in a wide temperature range from -40°C to 60°C, it is suitable for use in various environments. The coil resistance of 107 Ohm, coil current of 112 mA, and coil voltage of 12 VDC make it energy-efficient, with a power consumption of 1.4 W. The DPDT contact configuration allows for versatile switching applications, with a contact current rating of 10 A and a switching voltage of 250 VAC. RoHS compliant and featuring plug-in contact termination, this relay guarantees both performance and environmental responsibility. Ideal for use in power systems and industrial automation, the MKS RELAY is a dependable component for your electrical control needs.