MKS2P DC125

Heilind Number:OMIMKS2P DC125
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P DC125
ECAD Model:
3D Model

Description:

DPDT,MECH INDICATOR 125VDC MKS2PDC125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P DC125
Series:MK-S
Mount Type:Socket Mount
Coil Current:10.8 mA
Coil Voltage:125 VDC
Coil Resistance:11576 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2P DC125

Detailed Description

The SKU MKS2P DC125 features a DPDT relay designed for industrial applications, with a mechanical indicator for easy monitoring. Part of the MK-S series, this relay offers socket mount installation and reliable operation with silver alloy contacts. Suitable for a wide temperature range from -40°C to 60°C, it ensures performance in various environments. With a coil resistance of 11576 Ohm and a low power consumption of 1.4 W, it efficiently controls circuits. The DPDT contact configuration allows for versatile switching, with a current rating of 10 A and a switching voltage of 250 VAC. While not RoHS compliant, its plug-in contact termination simplifies installation. Overall, the MKS2PDC125 is a dependable power relay for demanding industrial settings.