MKS2P DC24

Heilind Number:OMIMKS2P DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P DC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:430 Ohm
Coil Current:55.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2P DC24

Detailed Description

The MKS2P DC24 is a reliable and high-performance general-purpose relay designed for industrial applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a 10A current rating, this relay ensures efficient power switching. With a coil voltage of 24VDC and a coil resistance of 430 Ohm, it operates at a low power consumption of 1.4W, making it energy-efficient. The silver alloy contact material guarantees durability and long-term performance, even in harsh environments. This socket-mount relay is suitable for use in a wide range of electronic systems, offering reliable control and switching capabilities. With a wide operating temperature range from -40°C to 60°C and compliance with RoHS regulations, the MKS2P DC24 is a dependable choice for your relay needs.