MKS2P DC48

Heilind Number:OMIMKS2P DC48
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P DC48
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P DC48
Series:MK-S
Mount Type:Socket Mount
Coil Current:28.1 mA
Coil Voltage:48 VDC
Coil Resistance:1710 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2P DC48

Detailed Description

Introducing the MKS Relay MKS2PDC48, a high-performance component designed for reliable power switching in various applications. Part of the MK-S series, this relay features a socket mount for easy installation. Crafted with silver alloy contacts, it ensures efficient conductivity and long-term durability. Operating seamlessly in temperatures ranging from -40°C to 60°C, it offers versatility in diverse environments. The coil resistance of 1710 Ohm, coil current of 28.1 mA, and coil voltage of 48 VDC make it energy-efficient, consuming only 1.4W of power. With a DPDT contact configuration and a contact current rating of 10A at 250VAC, it guarantees robust performance. The plug-in contact termination further enhances convenience. Whether in industrial machinery, automotive systems, or other electronic devices, the MKS2PDC48 is the ideal choice for dependable power relay solutions.