MKS2P DC6

Heilind Number:OMIMKS2P DC6
Manufacturer:Omron Industrial
Manufacturer Number:MKS2P DC6
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PDC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2P DC6
Series:MK-S
Mount Type:Socket Mount
Coil Current:224 mA
Coil Voltage:6 VDC
Coil Resistance:26.7 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2P DC6

Detailed Description

Introducing the MKS RELAY MKS2PDC6, a reliable and high-performance power relay designed for a wide range of industrial applications. This socket mount relay, part of the MK-S series, features silver alloy contacts for enhanced conductivity and durability. With a maximum operating temperature of 60°C and a minimum of -40°C, it ensures stable performance even in harsh environments. The DPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10A and a switching voltage of 250VAC. The plug-in contact termination makes installation quick and easy. With a coil resistance of 26.7 Ohm, coil current of 224mA, and coil voltage of 6VDC, the MKS2PDC6 relay consumes only 1.4W of power. Trust in its dependable performance for your power relay needs.