MKS2PI-2 AC12

Heilind Number:OMIMKS2PI-2 AC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI-2 AC12
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PI2AC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI-2 AC12
Series:MK-S
Mount Type:Socket Mount
Coil Current:193 mA, 221 mA
Coil Voltage:12 VAC
Coil Resistance:13.7 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2PI-2 AC12

Detailed Description

The MKS2PI2AC12 Relay is a reliable and high-performance component designed for power relay applications. With a contact configuration of DPDT, it offers versatile switching capabilities. The contact material, made of silver alloy, ensures efficient and durable operation, even in demanding environments. This socket mount relay has a coil voltage of 12 VAC, with a low coil resistance of 13.7 Ohm, consuming only 2.3 VA of power. Operating smoothly between temperatures as low as -40 °C and as high as 60 °C, it is suitable for a wide range of industrial settings. The contact termination is plug-in, facilitating easy installation. With a contact current rating of 10 A and a switching voltage of 250 VAC, the MKS2PI2AC12 Relay guarantees robust performance in power relay systems.