MKS2PI-2 AC24

Heilind Number:OMIMKS2PI-2 AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI-2 AC24
ECAD Model:
3D Model

Description:

OCTAL GP DPDT, TEST 1-8 RY MKS2PI2AC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI-2 AC24
Series:MK-S
Mount Type:Socket Mount
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Coil Resistance:48.4 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2PI-2 AC24

Detailed Description

The OCTAL GP DPDT Relay MKS2PI2AC24 is a high-performance component designed for reliable switching in industrial applications. With a contact configuration of DPDT, it offers versatile functionality, while its silver alloy contact material ensures durability. Operating efficiently in a wide temperature range from -40°C to 60°C, this relay is suitable for harsh environments. The coil requires a low power consumption of 2.3 VA at 110 mA, making it energy-efficient. With a contact current rating of 10A and a switching voltage of 250VAC, it can handle high-power loads with ease. The plug-in termination allows for easy installation, making it ideal for use in power distribution systems. Trust the MKS2PI2AC24 relay for dependable performance in your industrial automation setups.