MKS2PI-2 DC24

Heilind Number:OMIMKS2PI-2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI-2 DC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PI2DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI-2 DC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:430 Ohm
Coil Current:55.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PI-2 DC24

Detailed Description

Introducing the MKS2PI2DC24, a high-performance relay from the MK-S series. Designed for reliable socket mounting, this DPDT relay features silver alloy contacts ensuring optimal conductivity. Operating flawlessly in a wide temperature range from -40°C to 60°C, it guarantees consistent performance in diverse environments. With a coil resistance of 430 Ohm and a low power consumption of 1.4 W, this relay is efficient and durable. Rated for a contact current of 10 A at a switching voltage of 250 VAC, it is ideal for power relay applications. The contact termination is plug-in, facilitating easy installation. Trust in the MKS2PI2DC24 for seamless and dependable relay operation.