MKS2PI-D DC24

Heilind Number:OMIMKS2PI-D DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI-D DC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PIDDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI-D DC24
Series:MK-S
Mount Type:Surface Mount
Coil Current:55.8 mA
Coil Voltage:24 VDC
Coil Resistance:430 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2PI-D DC24

Detailed Description

The MKS2PIDDC24 Relay is a reliable and high-performance power relay designed for a wide range of applications. With a compact surface mount design, it is easy to install and saves valuable space on PCBs. The silver alloy contact material ensures excellent conductivity and long-term durability, making it suitable for both low and high power applications. Operating in temperatures ranging from -40°C to 60°C, this relay is highly versatile and can withstand extreme environmental conditions. With a DPDT contact configuration and a switching voltage of 250VAC, it offers exceptional switching capability. The coil resistance of 430 Ohm, coil current of 55.8 mA, and coil voltage of 24VDC ensure efficient operation with low power consumption. Meeting industry standards for quality and performance, the MKS2PIDDC24 Relay is the ideal choice for demanding power relay applications.