MKS2PI AC100

Heilind Number:OMIMKS2PI AC100
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI AC100
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PIAC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI AC100
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:760 Ohm
Coil Current:23.1 mA, 26.6 mA
Coil Voltage:100 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PI AC100

Detailed Description

Introducing the MKS2PIAC100 Power Relay, a high-performance component designed for reliable switching operations in a variety of industrial applications. This Socket Mount relay features a robust construction and is part of the MK-S series, known for its durability and efficiency. With Silver Alloy contacts, it ensures low contact resistance and enhanced longevity. Operating flawlessly within a wide temperature range from -40°C to 60°C, this relay is suitable for both indoor and outdoor use. The DPDT contact configuration allows for versatile switching options, with a contact current rating of 10A and a switching voltage of 250VAC, making it ideal for controlling power circuits. The Plug-In termination provides easy installation, while the low power consumption of 2.3VA to 2.7VA ensures energy efficiency. Meet your relay needs with the MKS2PIAC100, a dependable solution for your power management requirements.