MKS2PI AC110

Heilind Number:OMIMKS2PI AC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI AC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PIAC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI AC110
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:932 Ohm
Coil Current:21 mA, 24.2 mA
Coil Voltage:110 VDC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PI AC110

Detailed Description

The MKS RELAY MKS2PIAC110 is a high-performance power relay designed for reliable switching operations in a wide range of applications. Featuring a DPDT contact configuration with silver alloy contact material, this socket mount relay ensures efficient and durable performance. With a coil resistance of 932 Ohm and a coil current ranging from 21mA to 24.2mA, it operates seamlessly at temperatures as low as -40°C and as high as 60°C. The coil voltage of 110VDC and power consumption of 2.3VA to 2.7VA make it ideal for demanding industrial environments. With a contact current rating of 10A and switching voltage of 250VAC, this relay guarantees safe and efficient power control. The MKS2PIAC110 is the perfect choice for applications requiring high reliability and performance.