MKS2PI AC12

Heilind Number:OMIMKS2PI AC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI AC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI AC12
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:13.7 Ohm
Coil Current:193 mA, 221 mA
Coil Voltage:12 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PI AC12

Detailed Description

Introducing the MK-S series Relay, SKU MKS2PI AC12, a reliable solution for general-purpose switching applications. This double-pole, double-throw relay features a robust construction and is designed for socket mounting. With contact material made of durable silver alloy, it ensures long-lasting performance even in demanding environments. Operating efficiently within a wide temperature range from -40 °C to 60 °C, this relay is suitable for various industrial settings. The coil resistance of 13.7 Ohm and coil current options of 193mA and 221mA, along with a 12VAC coil voltage, provide flexibility in application. With a contact configuration of DPDT and a contact current rating of 10A at 250VAC, it offers high switching capability. RoHS compliant and featuring plug-in contact termination, this relay meets international standards for environmental responsibility and ease of installation. Perfect for power relay applications, the MK-S series Relay combines performance and reliability in a compact package.