MKS2PI AC220

Heilind Number:OMIMKS2PI AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI AC220
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI AC220
Series:MK-S
Mount Type:Socket Mount
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Coil Resistance:3550 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2PI AC220

Detailed Description

Introducing the MKS2PI AC220, a reliable MKS Relay designed for seamless power switching applications. Part of the MK-S series, this relay features convenient Socket Mount installation. Crafted with durable Silver Alloy contacts, it ensures longevity and efficient conductivity. Operating effortlessly in temperatures ranging from -40°C to 60°C, this relay offers exceptional performance in various environments. With a coil resistance of 3550 Ohm and a coil current of 10.5 mA to 12.1 mA at 220 VAC, it guarantees smooth operation with a power consumption of 2.3 VA to 2.7 VA. The DPDT contact configuration allows for versatile connectivity, supporting a contact current rating of 10 A and a switching voltage of 250 VAC. While not RoHS compliant, its Plug-In contact termination simplifies installation. Whether used in industrial, commercial, or residential settings, the MKS2PI AC220 is a dependable solution for your relay needs.