MKS2PI AC24

Heilind Number:OMIMKS2PI AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI AC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:48.4 Ohm
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PI AC24

Detailed Description

The MK-S Series Relay, MKS2PI AC24, is a high-performance component designed for general purpose switching applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a robust 10A current rating at 250VAC, this relay ensures reliable operation in a variety of electrical setups. With a coil voltage of 24VAC and low power consumption of 2.3 VA, it offers efficient control while maintaining compliance with RoHS standards. The silver alloy contact material guarantees durability, even in demanding environments with a wide operating temperature range from -40°C to 60°C. Easy to install with plug-in contact termination and socket mount, the MK-S relay is a versatile solution for power relay needs. Available in stock for immediate delivery.