MKS2PI AC240

Heilind Number:OMIMKS2PI AC240
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI AC240
ECAD Model:
3D Model

Description:

MKS DC SQUARE BASE HEAVY DUTY RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI AC240
Series:MK-S
Mount Type:Socket Mount
Coil Current:11.0 mA, 9.6 mA
Coil Voltage:240 VAC
Coil Resistance:4480 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2PI AC240

Detailed Description

Introducing the MKS2PI AC240, a heavy-duty relay from the MK-S series designed for reliable performance in demanding applications. With a square base and socket mount, this relay offers easy installation and a secure fit. Crafted with silver alloy contacts, it ensures efficient conductivity and longevity. Operating between -40°C to 60°C, it functions reliably in a wide range of environments. The DPDT contact configuration and 10A current rating make it suitable for power switching tasks. RoHS compliant and featuring plug-in termination, it meets international standards for sustainability and ease of use. With a coil resistance of 4480 Ohm and a coil current ranging from 11.0mA to 9.6mA at 240VAC, it offers efficient operation with a low power consumption of 2.3 to 2.7 VA. Whether in industrial machinery, control systems, or HVAC equipment, the MKS2PI AC240 delivers exceptional performance you can rely on.