MKS2PI AC6

Heilind Number:OMIMKS2PI AC6
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI AC6
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PIAC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI AC6
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:3.1 Ohm
Coil Current:385 mA, 443 mA
Coil Voltage:6 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PI AC6

Detailed Description

Introducing the MKS2PIAC6, a high-performance relay from our MK-S series. Designed for reliability, this socket mount relay features silver alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40°C to 60°C, it offers a wide range of applications. With a coil resistance of 3.1 Ohm and a coil current of 385mA and 443mA at 6VAC, this relay ensures efficient power consumption at 2.3VA and 2.7VA. Its DPDT contact configuration and contact current rating of 10A, coupled with a switching voltage of 250VAC, make it ideal for various power relay needs. The plug-in termination allows for easy installation. Trust in the MKS2PIAC6 for seamless performance in your power relay applications.