MKS2PI DC110

Heilind Number:OMIMKS2PI DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI DC110
ECAD Model:
3D Model

Description:

MKS RELAYMKS2PIDC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI DC110
Series:MK-S
Mount Type:Socket Mount
Coil Current:12.3 mA
Coil Voltage:110 VDC
Coil Resistance:8960 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS2PI DC110

Detailed Description

The MKS RELAYMKS2PIDC110 is a high-performance power relay designed for reliable switching operations in a variety of industrial applications. Its DPDT contact configuration and 10A contact current rating ensure efficient power transfer, while the silver alloy contact material guarantees long-term durability. With a coil voltage of 110VDC and low power consumption of 1.4W, this relay offers energy efficiency without compromising on performance. Operating smoothly in temperatures ranging from -40°C to 60°C, it is suitable for use in diverse environmental conditions. The plug-in contact termination and socket mount design facilitate easy installation, making it a convenient choice for both OEMs and maintenance professionals. While not RoHS compliant, the MKS2PIDC110 is a dependable solution for power relay requirements in non-restricted applications.