MKS2PI DC48

Heilind Number:OMIMKS2PI DC48
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI DC48
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI DC48
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1710 Ohm
Coil Current:28.1 mA
Coil Voltage:48 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PI DC48

Detailed Description

Introducing the MKS2PI DC48, a high-performance MKS relay designed for reliable power switching in industrial applications. This Socket Mount relay features durable Silver Alloy contacts, ensuring efficient conductivity and longevity. With a wide operating temperature range from -40°C to 60°C, it is capable of performing in various environmental conditions. The DPDT contact configuration and 10A current rating make it suitable for handling moderate to high-power loads. RoHS compliance guarantees environmental responsibility, while the Plug-In termination offers easy installation. Trust the MKS2PIDC48 for dependable power control in your systems.