MKS2PI DC6

Heilind Number:OMIMKS2PI DC6
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PI DC6
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PIDC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PI DC6
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:26.7 Ohm
Coil Current:224 mA
Coil Voltage:6 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PI DC6

Detailed Description

The MKS2PIDC6 relay, part of the MK-S series, is a high-performance power relay designed for critical industrial applications. With a contact configuration of DPDT, it offers reliable switching capabilities, with a contact current rating of 10A and a switching voltage of 250VAC. The contact termination is plug-in, ensuring easy installation. The coil operates at 6VDC, with a resistance of 26.7 Ohm and a low power consumption of 1.4W, making it efficient and cost-effective. With a wide operating temperature range from -40°C to 60°C, this relay is suitable for use in harsh environments. The contact material is silver alloy, guaranteeing excellent conductivity and longevity. Trust the MKS2PIDC6 relay for dependable performance in your power control systems.