MKS2PIN-2 AC220

Heilind Number:OMIMKS2PIN-2 AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN-2 AC220
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PIN2AC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN-2 AC220
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:3550 Ohm
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PIN-2 AC220

Detailed Description

The MKS2PIN2AC220 relay is a reliable and efficient component designed for power relay applications. With a surface mount configuration, this DPDT relay features silver alloy contacts for optimal conductivity and durability. Operating flawlessly in a wide temperature range from -40°C to 60°C, it guarantees performance in various environments. The coil resistance of 3550 Ohm, coil current of 10.5mA and 12.1mA, and coil voltage of 220VAC ensure efficient operation with a power consumption of 2.3VA and 2.7VA. Rated for 10A contact current and 250VAC switching voltage, it offers robust switching capabilities. The contact termination is plug-in, facilitating easy installation. Whether in industrial or commercial settings, the MKS2PIN2AC220 relay delivers dependable power control, making it an essential component in any relay system.