MKS2PIN AC110

Heilind Number:OMIMKS2PIN AC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN AC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PINAC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN AC110
Series:MK-S
Mount Type:Socket Mount
Coil Current:21 mA, 24.2 mA
Coil Voltage:110 VDC
Coil Resistance:932 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS2PIN AC110

Detailed Description

Introducing the MKS2PINAC110 Relay, a high-performance component designed for reliable power switching in a variety of applications. With a socket mount configuration and silver alloy contacts, this relay ensures optimal conductivity and durability. Operating effortlessly in temperatures ranging from -25°C to 60°C, it guarantees consistent performance in any environment. The DPDT contact configuration, capable of handling up to 10A of current at 250VAC, offers versatility in power control. Featuring a coil resistance of 932 Ohm and a low power consumption of 2.3 VA, this relay is efficient and cost-effective. Ideal for use in industrial automation, HVAC systems, and more, the MKS2PINAC110 is a dependable solution for your relay needs.