MKS2PIN AC12

Heilind Number:OMIMKS2PIN AC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN AC12
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PINAC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN AC12
Series:MK-S
Mount Type:Socket Mount
Coil Current:193 mA, 221 mA
Coil Voltage:12 VAC
Coil Resistance:13.7 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS2PIN AC12

Detailed Description

Introducing the MKS2PINAC12 Relay, a reliable and efficient component designed for power relay applications. Featuring a Socket Mount for easy installation, this relay guarantees seamless operation in a variety of settings. Crafted with Silver Alloy contacts, it ensures optimal conductivity and durability. With a wide operating temperature range from -25°C to 60°C, it remains functional even in extreme conditions. The DPDT contact configuration and 10A contact current rating make it versatile for different circuit setups. Switching at 250VAC, this relay offers high-performance capabilities. Plug-In contact termination allows for simple connectivity. With a coil resistance of 13.7 Ohm and coil voltage of 12VAC, it consumes minimal power at 2.3-2.7VA. Trust in the MKS2PINAC12 for your power relay needs.