MKS2PIN AC220

Heilind Number:OMIMKS2PIN AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN AC220
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PINAC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN AC220
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3550 Ohm
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PIN AC220

Detailed Description

The MKS Relay MKS2PINAC220 is a high-quality power relay designed for reliable performance in various industrial applications. This socket mount relay features silver alloy contacts, ensuring efficient conductivity and durability. With a wide operating temperature range from -25°C to 60°C, it can withstand harsh environmental conditions. The DPDT contact configuration and 10A contact current rating make it suitable for controlling high-power circuits. Operating at 220VAC, with a coil resistance of 3550 Ohm and a coil current of 10.5mA to 12.1mA, it offers efficient power consumption at 2.3VA to 2.7VA. The plug-in termination allows for easy installation. Whether in manufacturing, automation, or HVAC systems, the MKS Relay MKS2PINAC220 delivers dependable performance.