MKS2PIN AC230

Heilind Number:OMIMKS2PIN AC230
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN AC230
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PINAC230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN AC230
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:4250 Ohm
Coil Current:10 mA, 11.5 mA
Coil Voltage:230 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PIN AC230

Detailed Description

Introducing the MKS2PINAC230, a high-performance power relay designed for reliable switching in various applications. Operating seamlessly between temperatures ranging from -25°C to 60°C, this Surface Mount relay ensures consistent performance even in extreme environments. With a contact configuration of DPDT and a contact current rating of 10A, it guarantees efficient power transmission. The silver alloy contact material enhances durability and conductivity, while the 230VAC coil voltage and low coil current of 10mA make it energy-efficient. Perfect for use in industrial machinery, HVAC systems, and control panels, the MKS2PINAC230 is a dependable solution for your power relay needs.