MKS2PIN AC24

Heilind Number:OMIMKS2PIN AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN AC24
ECAD Model:
3D Model

Description:

MKS RELAYMKS2PINAC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN AC24
Series:MK-S
Mount Type:Socket Mount
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Coil Resistance:48.4 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS2PIN AC24

Detailed Description

Introducing the MKS2PINAC24, a high-performance power relay designed for reliable switching operations. This double-pole, double-throw (DPDT) relay features silver alloy contacts, ensuring excellent conductivity and durability. With a coil voltage of 24VAC, coil resistance of 48.4 Ohm, and low power consumption of 2.3 VA, it offers efficient operation. The MKS2PINAC24 is suitable for a wide range of applications, with a contact current rating of 10A and switching voltage of 250VAC. Operating smoothly in temperatures ranging from -25°C to 60°C, this relay is ideal for use in various environments. Its plug-in termination makes installation easy and convenient. While not RoHS compliant, the MKS2PINAC24 is a dependable choice for power relay needs.