MKS2PIN AC240

Heilind Number:OMIMKS2PIN AC240
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN AC240
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PINAC240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN AC240
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:4480 Ohm
Coil Current:11.0 mA, 9.6 mA
Coil Voltage:240 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PIN AC240

Detailed Description

Introducing the MKS2PINAC240 relay, a high-performance component designed for reliable power switching applications. Built with a DPDT contact configuration and a contact current rating of 10A, this relay ensures efficient and safe operation. The silver alloy contact material guarantees long-term durability, while the socket mount design allows for easy installation. With a coil voltage of 240VAC and a coil resistance of 4480 Ohm, this relay offers optimal performance. Operating between -25°C to 60°C, it is suitable for a wide range of environments. The MKS2PINAC240 consumes only 2.3 VA during operation, making it energy-efficient. Whether used in industrial machinery or electronic devices, this relay delivers uncompromising quality and performance. Upgrade your power relay system with the MKS2PINAC240 for seamless and efficient operation.