MKS2PIN DC110

Heilind Number:OMIMKS2PIN DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN DC110
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN DC110
Series:MK-S
Mount Type:Socket Mount
Coil Current:17.3 mA
Coil Voltage:110 VDC
Coil Resistance:8960 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS2PIN DC110

Detailed Description

The MKS RELAY, SKU MKS2PIN DC110, is a high-performance power relay designed for reliable switching operations in various applications. Part of the MK-S series, this relay features a Socket Mount for easy installation. Constructed with Silver Alloy contacts, it ensures low contact resistance and high durability. With a wide operating temperature range from -25°C to 60°C, it can perform efficiently in diverse environments. The DPDT contact configuration allows for versatile control options, while the 10A contact current rating and 250VAC switching voltage make it suitable for power circuit applications. RoHS compliant and featuring Plug-In contact termination, this relay meets international standards for environmental responsibility and ease of use. With a coil resistance of 8960 Ohm, coil current of 17.3mA, and coil voltage of 110VDC, it offers efficient operation with a power consumption of 1.4W. Perfect for industrial, commercial, and automotive systems, the MKS RELAY is a dependable solution for your switching needs.