MKS2PIN DC12

Heilind Number:OMIMKS2PIN DC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN DC12
ECAD Model:
3D Model

Description:

MKS RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN DC12
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:107 Ohm
Coil Current:117 mA
Coil Voltage:12 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PIN DC12

Detailed Description

Introducing the MKS RELAY, a reliable and efficient component designed for seamless power relay operations. Part of the MK-S series, this relay offers Socket Mount installation for easy integration. Crafted with Silver Alloy contact material, it ensures high conductivity and durability. With a wide operating temperature range from -25°C to 60°C, it performs flawlessly in various environments. The DPDT contact configuration allows for versatile switching capabilities, while the 10A contact current rating and 250VAC switching voltage make it suitable for a range of applications. RoHS compliant for environmental responsibility, this Plug-In termination relay guarantees quality performance. Ideal for power relay systems, the MKS RELAY ( MKS2PIN DC12) is a must-have for efficient power management.