MKS2PIN DC24

Heilind Number:OMIMKS2PIN DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN DC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:430 Ohm
Coil Current:60.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PIN DC24

Detailed Description

The MKS2PIN DC24 relay from the MK-S series is a versatile and reliable solution for general-purpose switching applications. With a double-pole, double-throw contact configuration and a contact current rating of 10A, it offers high performance in controlling electrical circuits. The silver alloy contact material ensures durability and efficient conductivity. Operating at a wide temperature range from -25°C to 60°C, this relay is suitable for various environments. Its socket mount design allows for easy installation. With a coil voltage of 24VDC and a low power consumption of 1.4W, it provides energy-efficient operation. RoHS compliant, this relay meets international standards for environmental responsibility. Whether in industrial settings or electronic projects, the MKS2PIN DC24 relay delivers seamless and dependable performance.