MKS2PIN DC48

Heilind Number:OMIMKS2PIN DC48
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PIN DC48
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PINDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PIN DC48
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1710 Ohm
Coil Current:33.1 mA
Coil Voltage:48 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PIN DC48

Detailed Description

Introducing the MK-S MKS2PINDC48 Relay, a high-performance solution for your power switching needs. This DPDT relay features a rugged Silver Alloy contact material, ensuring reliable operation in demanding environments. With a coil voltage of 48 VDC and a power consumption of 1.4 W, it offers efficient performance. The contact configuration allows for versatile switching applications, with a contact current rating of 10 A and a switching voltage of 250 VAC. Operating between -25°C to 60°C, this relay is suitable for a wide range of industrial settings. Its Plug-In termination makes installation quick and convenient. Trust in the MKS2PINDC48 for dependable power relay functionality.