| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MKS2PIN DC6 |
| Series: | MK-S |
| Mount Type: | Socket Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 26.7 Ohm |
| Coil Current: | 229 mA |
| Coil Voltage: | 6 VDC |
| Power Consumption: | 1.4 W |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIMKS2PIN DC6 |
MKS2PIN DC6
| Heilind Number: | OMIMKS2PIN DC6 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MKS2PIN DC6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MKS2PINDC6, a high-performance power relay from our MK-S series. Engineered for reliability and efficiency, this DPDT relay features silver alloy contacts, ensuring optimal conductivity. With a maximum operating temperature of 60°C and a minimum of -25°C, it offers versatility for various environments. The coil resistance of 26.7 Ohm, coil current of 229 mA, and coil voltage of 6 VDC result in a power consumption of 1.4 W. Ideal for plug-in applications, it boasts a contact current rating of 10 A and a switching voltage of 250 VAC. Trust in the MKS2PINDC6 for seamless power relay performance in your projects.

