MKS2PN1 DC110

Heilind Number:OMIMKS2PN1 DC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN1 DC110
ECAD Model:
3D Model

Description:

DPDT,10A,IND LED,REVERSE MKS2PN1DC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN1 DC110
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:8960 Ohm
Coil Current:17.3 mA
Coil Voltage:110 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN1 DC110

Detailed Description

The MKS2PN1DC110 Power Relay offers reliable switching capability with a DPDT configuration and a contact current rating of 10A. Designed for industrial applications, this relay features silver alloy contacts for enhanced durability and efficient power transmission. With a coil voltage of 110VDC and a low power consumption of 1.4W, it provides energy-efficient operation. The plug-in contact termination allows for easy installation. Operating in a wide temperature range from -25°C to 60°C, this relay is suitable for diverse environments. The integrated LED indicator and reverse polarity protection ensure optimal performance and user convenience. Trust the MKS2PN1DC110 for seamless control in your power relay applications.