MKS2PN1 DC24

Heilind Number:OMIMKS2PN1 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN1 DC24
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PN1DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN1 DC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:430 Ohm
Coil Current:60.8 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN1 DC24

Detailed Description

Introducing the MKS2PN1 DC24, a reliable and efficient power relay designed for a wide range of applications. Part of the MK-S series, this relay features a socket mount for easy installation. With silver alloy contacts, it ensures high conductivity and durability. Operating smoothly between -25°C and 60°C, it is suitable for various environments. The coil resistance of 430 Ohm, coil current of 60.8 mA, and coil voltage of 24 VDC make it energy-efficient with a power consumption of 1.4 W. Its DPDT contact configuration and 10 A contact current rating allow for versatile use, while the switching voltage of 250 VAC ensures robust performance. The contact termination is plug-in, further simplifying setup. Whether in industrial, commercial, or residential settings, the MKS2PN1DC24 is a dependable component for power relay needs.