MKS2PN AC110

Heilind Number:OMIMKS2PN AC110
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN AC110
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PNAC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN AC110
Series:MK-S
Mount Type:Socket Mount
Coil Current:21 mA, 24.2 mA
Coil Voltage:110 VDC
Coil Resistance:932 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMKS2PN AC110

Detailed Description

The MKS2PNAC110 relay, part of the MK-S series, is a high-performance power relay designed for industrial applications. With a socket mount design, installation is quick and convenient. The contact material is made of durable silver alloy, ensuring reliable conductivity. Operating smoothly between -25°C to 60°C, this relay is suitable for a wide range of environments. Its double pole double throw (DPDT) contact configuration can handle up to 10A of current at 250VAC, making it ideal for power switching tasks. The coil resistance of 932 Ohm, along with a coil voltage of 110 VDC, allows for efficient operation with a low power consumption of 2.3 VA. The MKS2PNAC110 relay is a dependable component for power control systems.