MKS2PN AC12

Heilind Number:OMIMKS2PN AC12
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN AC12
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PNAC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN AC12
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:13.7 Ohm
Coil Current:193 mA, 221 mA
Coil Voltage:12 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN AC12

Detailed Description

The MKS2PNAC12 relay, part of the MK-S series, boasts a durable construction with a silver alloy contact material. Operating efficiently in temperatures ranging from -25°C to 60°C, it offers reliable performance in various environments. With a coil resistance of 13.7 Ohm, coil current options of 193 mA and 221 mA, and a 12 VAC coil voltage, this relay ensures optimal power consumption at 2.3 VA or 2.7 VA. Featuring a DPDT contact configuration and a contact current rating of 10 A, it can handle high-power applications with ease. The plug-in contact termination simplifies installation, making it a convenient choice for power relay setups. Trust in the MKS2PNAC12 for efficient and dependable relay operations.