MKS2PN AC120

Heilind Number:OMIMKS2PN AC120
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN AC120
Series:MK-S
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:120 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN AC120

Detailed Description

Introducing the MK-S Series DPDT Relay, featuring a robust design tailored for general-purpose applications. With a contact current rating of 10A and switching voltage of 250VAC, this relay ensures reliable performance in various electrical systems. The coil operates at 120VAC, consuming only 2.3 VA in standby mode and 2.7 VA during operation, making it energy-efficient. Crafted with silver alloy contacts, this DPDT relay guarantees low contact resistance and enhanced durability. Its surface mount design and plug-in termination offer easy installation. Operating within a temperature range of -25°C to 60°C, it is suitable for use in diverse environments. While not RoHS compliant, the MK-S Series Relay is a dependable choice for power relay applications.