| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MKS2PN AC220 |
| Series: | MK-S |
| Mount Type: | Socket Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 3550 Ohm |
| Coil Current: | 10.5 mA, 12.1 mA |
| Coil Voltage: | 220 VAC |
| Power Consumption: | 2.3 VA, 2.7 VA |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIMKS2PN AC220 |
MKS2PN AC220
| Heilind Number: | OMIMKS2PN AC220 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MKS2PN AC220 |
| ECAD Model: |
Specifications
Detailed Description
The MKS2PNAC220 is a reliable power relay designed for industrial applications. With a socket mount type, installation is quick and easy. Its silver alloy contacts ensure efficient conductivity, while its durable construction allows for a maximum operating temperature of 60°C and a minimum of -25°C, making it suitable for a wide range of environments. The DPDT contact configuration and 10A contact current rating provide versatility in switching applications, with a switching voltage of 250VAC. The coil operates at 220VAC, with a low power consumption of 2.3VA to 2.7VA. Whether used in machinery or control systems, the MKS2PNAC220 delivers dependable performance.

