MKS2PN AC24

Heilind Number:OMIMKS2PN AC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN AC24
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:48.4 Ohm
Coil Current:110 mA, 96.3 mA
Coil Voltage:24 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN AC24

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 24V, part of the MK-S series, offers reliable switching performance in a variety of applications. With a silver alloy contact material, it ensures durability and low contact resistance. Operating within a wide temperature range from -25 °C to 60 °C, this relay is suitable for both indoor and outdoor use. The coil resistance of 48.4 Ohm and coil current of 110 mA make it energy-efficient, with a power consumption of 2.3 VA. Featuring a DPDT contact configuration, it can handle 10 A at 250 VAC, making it ideal for power control tasks. The plug-in contact termination simplifies installation. While not RoHS compliant, its high-quality construction and performance make it a dependable choice for power relay applications.