MKS2PN AC240

Heilind Number:OMIMKS2PN AC240
Manufacturer:Omron Industrial
Manufacturer Number:MKS2PN AC240
ECAD Model:
3D Model

Description:

MKS RELAY MKS2PNAC240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS2PN AC240
Series:MK-S
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:4480 Ohm
Coil Current:11.0 mA, 9.6 mA
Coil Voltage:240 VAC
Power Consumption:2.3 VA, 2.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMKS2PN AC240

Detailed Description

Introducing the MKS2PNAC240 Relay, a high-performance component designed for reliable power switching applications. This DPDT relay, part of the MK-S series, boasts a contact current rating of 10A and a switching voltage of 250VAC, ensuring efficient operation in various systems. With a coil voltage of 240VAC and a coil resistance of 4480 Ohm, this relay offers precise control and compatibility. Its silver alloy contact material guarantees durability, while the socket mount type and plug-in termination make installation a breeze. Operating smoothly in temperatures ranging from -25°C to 60°C, and with a low power consumption of 2.3VA, the MKS2PNAC240 is a dependable choice for demanding industrial and commercial environments. Trust in its performance and robust construction for seamless power relay functionality.